Part Details for DMPH4013SPSQ-13 by Diodes Incorporated
Overview of DMPH4013SPSQ-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPH4013SPSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMPH4013SPSQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 31V~40V POWERDI506 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.6260 / $0.6891 | Buy Now |
DISTI #
DMPH4013SPSQ-13
|
Avnet Americas | Transistor MOSFET P-Channel 40V 69A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMPH4013SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 385000 Factory Stock |
|
$0.4959 / $0.5858 | Buy Now |
DISTI #
621-DMPH4013SPSQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.6250 / $1.6600 | Order Now |
DISTI #
DMPH4013SPSQ-13
|
Avnet Americas | Transistor MOSFET P-Channel 40V 69A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMPH4013SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 385000 Factory Stock |
|
$0.4959 / $0.5858 | Buy Now |
|
Ameya Holding Limited | 3430 |
|
RFQ | ||
DISTI #
DMPH4013SPSQ-13
|
Avnet Americas | Transistor MOSFET P-Channel 40V 69A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMPH4013SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 385000 Factory Stock |
|
$0.4959 / $0.5858 | Buy Now |
DISTI #
DMPH4013SPSQ-13
|
Avnet Silica | Transistor MOSFET P-Channel 40V 69A 8-Pin PowerDI 5060 T/R (Alt: DMPH4013SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.8381 | Buy Now |