Part Details for DMS-20LCD-1-DCM-C by Murata Power Solutions
Overview of DMS-20LCD-1-DCM-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20LCD-1-DCM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3630
|
Newark | Voltage Meter, No. Of Digits/Alpha:3, Meter Function:Dc Voltage, Meter Range:8V To 50V, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:8Vdc, Supply Voltage Max:50Vdc, Product Range:-Rohs Compliant: Yes |Murata Power Solutions DMS-20LCD-1-DCM-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$26.6200 / $36.0400 | Buy Now |
DISTI #
96K8614
|
Newark | Voltmeter, Dc, Lcd, No. Of Digits/Alpha:3, Meter Function:Dc Voltage, Meter Range:8V To 50V, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:8Vdc, Supply Voltage Max:50Vdc, Operating Rohs Compliant: Yes |Murata Power Solutions DMS-20LCD-1-DCM-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$26.6200 / $36.0400 | Buy Now |
DISTI #
811-1059-ND
|
DigiKey | VOLTMETER 8-50VDC LCD PANEL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
55 In Stock |
|
$25.6000 / $34.6500 | Buy Now |
|
Future Electronics | DMS-20LCD Series 3.5 Digit 0.37" 24 V LCD Display 2-Wire DC Voltage Monitor RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$30.5800 / $31.0400 | Buy Now |
DISTI #
DMS-20LCD-1-DCM-C
|
TME | Voltmeter, digital,mounting, VDC: 8÷50V, on panel, LCD, 3,5 digit Min Qty: 1 | 12 |
|
$33.6000 / $37.8000 | Buy Now |
DISTI #
000000000001708802
|
Sager | Digital Panel Meters 2-WIRE METER 8-50VDC LCD Min Qty: 1 | 21 |
|
$24.7500 / $25.4100 | Buy Now |