Part Details for DMS-40PC-2-GS-C by Murata Power Solutions
Overview of DMS-40PC-2-GS-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-40PC-2-GS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5754
|
Newark | Voltage Meter, No. Of Digits/Alpha:4-1/2, Meter Function:Dc Voltage, Meter Range:-20V To +20V, Digit Height:13.2Mm, Panel Cutout Height:22.3Mm, Panel Cutout Width:53.8Mm, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Murata Power Solutions DMS-40PC-2-GS-C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0800 / $88.2900 | Buy Now |
DISTI #
811-1053-ND
|
DigiKey | VOLTMETER 20VDC LED PANEL MOUNT Min Qty: 1 Lead time: 36 Weeks Container: Box |
32 In Stock |
|
$72.1878 / $90.0900 | Buy Now |
|
Future Electronics | DMS-20PC Series Green 4.5 Digit 0.52 inch LED Display DC Voltage Monitor RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$83.2300 | Buy Now |
DISTI #
DMS-40PC-2-GS-C
|
TME | Voltmeter, digital,mounting, -20÷20V, on panel, LCD, 4,5 digit Min Qty: 1 | 0 |
|
$87.2000 / $98.1000 | RFQ |
DISTI #
000000000001708959
|
Sager | Digital Panel Meters DPM +-20V 4.5 DIG GRN LED Min Qty: 1 | 0 |
|
$64.3400 / $66.0700 | Buy Now |