Part Details for DMT3008LFDF-7 by Diodes Incorporated
Overview of DMT3008LFDF-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT3008LFDF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT3008LFDF-7DI-ND
|
DigiKey | MOSFET N-CH 30V 12A 6UDFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.3022 | Buy Now |
DISTI #
DMT3008LFDF-7
|
Avnet Americas | Trans MOSFET N-CH 30V 12A 6-Pin UDFN2020 T/R - Tape and Reel (Alt: DMT3008LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2161 / $0.2554 | Buy Now |
DISTI #
621-DMT3008LFDF-7
|
Mouser Electronics | MOSFET 30V N-Ch Enh FET 20Vgs 0.5W 70A RoHS: Compliant | 0 |
|
$0.3000 / $0.3070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2100 | Buy Now |
DISTI #
DMT3008LFDF-7
|
Avnet Americas | Trans MOSFET N-CH 30V 12A 6-Pin UDFN2020 T/R - Tape and Reel (Alt: DMT3008LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2161 / $0.2554 | Buy Now |
DISTI #
DMT3008LFDF-7
|
Avnet Silica | Trans MOSFET N-CH 30V 12A 6-Pin UDFN2020 T/R (Alt: DMT3008LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3428 | Buy Now |