-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8876
|
Newark | Mosfet, N-Ch, 60V, 125A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMT6005LPS-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.6140 / $1.2200 | Buy Now |
DISTI #
DMT6005LPS-13DICT-ND
|
DigiKey | MOSFET N-CHA 60V 17.9A POWERDI Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3696 In Stock |
|
$0.4077 / $1.0800 | Buy Now |
DISTI #
DMT6005LPS-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMT6005LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 202500 Factory Stock |
|
$0.4036 / $0.4769 | Buy Now |
DISTI #
621-DMT6005LPS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant | 18910 |
|
$0.4140 / $1.0700 | Buy Now |
DISTI #
V72:2272_15905105
|
Arrow Electronics | Trans MOSFET N-CH 60V 18.4A 8-Pin PowerDI 5060 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1670 |
|
$0.4174 / $1.0489 | Buy Now |
|
Future Electronics | MOSFET BVDSS 41V60V PowerDI5060-8 TR 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
DISTI #
DMT6005LPS-13
|
Avnet Asia | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K (Alt: DMT6005LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMT6005LPS-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K (Alt: DMT6005LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | POWERDI5060-8/60V N-CHANNEL ENHANCEMENT MODE MOSFET POWERDI RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.7391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMT6005LPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT6005LPS-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 98 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18.4 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 59.8 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |