-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8888
|
Newark | Mosfet, N-Ch, 60V, 10.4A, Soic Rohs Compliant: Yes |Diodes Inc. DMT6012LSS-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.2050 / $0.4980 | Buy Now |
DISTI #
31-DMT6012LSS-13CT-ND
|
DigiKey | MOSFET N-CH 60V 10.4A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7851 In Stock |
|
$0.1260 / $0.4500 | Buy Now |
DISTI #
DMT6012LSS-13
|
Avnet Americas | Trans MOSFET N-CH 60V 10.4A 8-Pin SOIC SMD T/R - Tape and Reel (Alt: DMT6012LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1420 | Buy Now |
DISTI #
621-DMT6012LSS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V SO-8 T&R 2.5K RoHS: Compliant | 124286 |
|
$0.1230 / $0.4500 | Buy Now |
DISTI #
DMT6012LSS-13
|
TME | Transistor: N-MOSFET, unipolar, 60V, 8.4A, Idm: 65A, 1.84W, SO8 Min Qty: 3 | 0 |
|
$0.1750 / $0.2620 | RFQ |
DISTI #
STDMOS1141
|
Rutronik | N/P-Ch Fet 60V 11mOhm 10,4A SO8 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 7500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1441 / $0.1870 | Buy Now |
DISTI #
DMT6012LSS-13
|
Avnet Silica | Trans MOSFET N-CH 60V 10.4A 8-Pin SOIC SMD T/R (Alt: DMT6012LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 35000 |
|
RFQ | |
|
LCSC | 60V 10.4A 1.2W 11m10A10V 2V250uA 1PCSNChannel SO-8 MOSFETs ROHS | 19 |
|
$0.1961 / $0.2078 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1836 / $0.1973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy