Part Details for DMTH4004SPS-13 by Diodes Incorporated
Overview of DMTH4004SPS-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DMTH4004SPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH4004SPS-13DICT-ND
|
DigiKey | MOSFET N-CH 40V 31A PWRDI5060 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4963 In Stock |
|
$0.4734 / $1.2600 | Buy Now |
DISTI #
DMTH4004SPS-13
|
Avnet Americas | Trans MOSFET N-CH 40V 31A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMTH4004SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
621-DMTH4004SPS-13
|
Mouser Electronics | MOSFET N-Ch Enh Mode Fet 40Vdss 20Vgss | 0 |
|
$0.5400 / $1.2600 | Order Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4850 / $0.5100 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4850 / $0.5100 | Buy Now |
DISTI #
DMTH4004SPS-13
|
Avnet Americas | Trans MOSFET N-CH 40V 31A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMTH4004SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
DMTH4004SPS-13
|
Avnet Americas | Trans MOSFET N-CH 40V 31A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMTH4004SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
DMTH4004SPS-13
|
Avnet Silica | Trans MOSFET N-CH 40V 31A 8-Pin PowerDI T/R (Alt: DMTH4004SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6467 / $0.6929 | Buy Now |
Part Details for DMTH4004SPS-13
DMTH4004SPS-13 CAD Models
DMTH4004SPS-13 Part Data Attributes
|
DMTH4004SPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH4004SPS-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 102 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |