Part Details for DMTH4004SPSQ-13 by Diodes Incorporated
Overview of DMTH4004SPSQ-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH4004SPSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH4004SPSQ-13CT-ND
|
DigiKey | MOSFET N-CH 40V 31A PWRDI5060 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2394 In Stock |
|
$0.4955 / $1.3200 | Buy Now |
DISTI #
DMTH4004SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH4004SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 3070000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
621-DMTH4004SPSQ-13
|
Mouser Electronics | MOSFET 40V N-Ch Enh FET Low Rdson RoHS: Compliant | 2475 |
|
$0.4950 / $1.3200 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5040 | Buy Now |
DISTI #
DMTH4004SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH4004SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 3070000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
|
Ameya Holding Limited | 42500 |
|
RFQ | ||
DISTI #
DMTH4004SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH4004SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 3070000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
TMOSP11506
|
Rutronik | N-CH 40V 90A 2.5mOhm PwDI5060 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 327500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4879 / $0.6099 | Buy Now |
DISTI #
DMTH4004SPSQ-13
|
Avnet Asia | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K (Alt: DMTH4004SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMTH4004SPSQ-13
|
Avnet Silica | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K (Alt: DMTH4004SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |