Part Details for DMTH4007SPSQ-13 by Diodes Incorporated
Overview of DMTH4007SPSQ-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH4007SPSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH4007SPSQ-13CT-ND
|
DigiKey | MOSFET N-CH 40V 15.7A PWRDI5060 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.4603 / $1.2200 | Buy Now |
DISTI #
DMTH4007SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH4007SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 72500 Factory Stock |
|
$0.4557 / $0.5384 | Buy Now |
DISTI #
621-DMTH4007SPSQ-13
|
Mouser Electronics | MOSFET 40V 175c N-Ch FET 8.6mOhm 10Vgs 45A RoHS: Compliant | 0 |
|
$0.5250 / $1.2200 | Order Now |
|
Future Electronics | N-Channel 40 V 100 A 136 W Surface Mount Power Mosfet - PowerDI5060-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4750 / $0.5000 | Buy Now |
DISTI #
DMTH4007SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH4007SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 72500 Factory Stock |
|
$0.4557 / $0.5384 | Buy Now |
DISTI #
DMTH4007SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH4007SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 72500 Factory Stock |
|
$0.4557 / $0.5384 | Buy Now |
DISTI #
DMTH4007SPSQ-13
|
Avnet Silica | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K (Alt: DMTH4007SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6333 / $0.6786 | Buy Now |
Part Details for DMTH4007SPSQ-13
DMTH4007SPSQ-13 CAD Models
DMTH4007SPSQ-13 Part Data Attributes
|
DMTH4007SPSQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH4007SPSQ-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 113 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |