Part Details for DMTH6002LPS-13-55 by Diodes Incorporated
Overview of DMTH6002LPS-13-55 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH6002LPS-13-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH6002LPS-13-55
|
Avnet Asia | Power MOSFET, N Channel, 60 V, 205 A, 2 Milliohms, PowerDI5060-8 (Type K), 8 Pins, Surface Mount (Alt: DMTH6002LPS-13-55) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 1 Days | 12500 |
|
$1.6263 / $1.8190 | Buy Now |