-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9140
|
Newark | Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6005LK3-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2433 |
|
$0.5510 / $1.1400 | Buy Now |
DISTI #
DMTH6005LK3-13DICT-ND
|
DigiKey | MOSFET N-CH 60V 90A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22624 In Stock |
|
$0.4239 / $1.1000 | Buy Now |
DISTI #
DMTH6005LK3-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH6005LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.4384 | Buy Now |
DISTI #
621-DMTH6005LK3-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: RoHS: Compliant | 1457 |
|
$0.4850 / $1.1000 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 10 mOhm 47.1 nC 2.1 W Silicon Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.4150 / $0.4450 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 10 mOhm 47.1 nC 2.1 W Silicon Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4450 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
DISTI #
DMTH6005LK3-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K (Alt: DMTH6005LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 60V 90A 5.6m50A10V 3V250uA 1 N-Channel TO-252 MOSFETs ROHS | 10 |
|
$0.9408 / $0.9926 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.7923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMTH6005LK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH6005LK3-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 98 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 59.8 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |