Part Details for DMTH6012LPSWQ-13 by Diodes Incorporated
Overview of DMTH6012LPSWQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH6012LPSWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH6012LPSWQ-13CT-ND
|
DigiKey | MOSFET N-CH 60V 11.5/50.5A PWRDI Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.2362 / $0.7200 | Buy Now |
DISTI #
DMTH6012LPSWQ-13
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 60V 8-Pin PowerDI5060 T/R - Tape and Reel (Alt: DMTH6012LPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2344 / $0.2769 | Buy Now |
DISTI #
621-DMTH6012LPSWQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V PowerDI5060-8/SWP T&R 2.5K RoHS: Compliant | 2222 |
|
$0.2360 / $0.7200 | Buy Now |
|
Future Electronics | MOSFET BVDSS 41V-60V PowerDI5060-8/SWP TR 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
DMTH6012LPSWQ-13
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 60V 8-Pin PowerDI5060 T/R - Tape and Reel (Alt: DMTH6012LPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2344 / $0.2769 | Buy Now |
DISTI #
DMTH6012LPSWQ-13
|
Avnet Silica | MOSFET N-Channel Enhancement Mode 60V 8-Pin PowerDI5060 T/R (Alt: DMTH6012LPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3914 | Buy Now |