Part Details for DMZ-11PMMC-QC8001 by Amphenol Corporation
Overview of DMZ-11PMMC-QC8001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMZ-11PMMC-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-DMZ11PMMCQC8001
|
Mouser Electronics | Standard Circular Connector X-LOK LARGE SIZE PANEL CONN 3+8P (50A+1.5A) M CONN M PIN CRIMP RoHS: Compliant | 0 |
|
$10.4900 / $16.0700 | Order Now |
DISTI #
67203586
|
Verical | DMZ-11PMMC-QC8001 Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 10 |
|
$9.9130 / $11.4110 | Buy Now |