Part Details for DN10-50S(57) by Hirose Electric Co Ltd
Overview of DN10-50S(57) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Price & Stock for DN10-50S(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN10-50S(57)
|
Avnet Americas | Connector High Density D Subminiature Receptacle 50 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: DN10-50S(57)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
DN10-50S(57)
|
Avnet Americas | Connector High Density D Subminiature Receptacle 50 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: DN10-50S(57)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
DN10-50S(57)
|
Avnet Americas | Connector High Density D Subminiature Receptacle 50 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: DN10-50S(57)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006271823
|
Sager | D-Sub High Density Connectors Min Qty: 1 | 0 |
|
$17.0000 / $25.3400 | Buy Now |
Part Details for DN10-50S(57)
DN10-50S(57) CAD Models
DN10-50S(57) Part Data Attributes
|
DN10-50S(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DN10-50S(57)
Hirose Electric Co Ltd
Pin contact interface connectors; HRS No: 225-0003-1 57; No. of Positions: 50; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 3; Rated Voltage(VAC): 200; Mating/Unmating Cycles: 500; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |