Part Details for DN2450K4-G by Microchip Technology Inc
Overview of DN2450K4-G by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN2450K4-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5064
|
Newark | Mosfet, N Channel, 500V, 0.35A, To-252Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:350Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN2450K4-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 | Buy Now |
DISTI #
85X3183
|
Newark | Mosfet, N Channel, 500V, 0.35A, To-252Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:350Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN2450K4-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6970 | Buy Now |
DISTI #
DN2450K4-GCT-ND
|
DigiKey | MOSFET N-CH 500V 350MA TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2002 In Stock |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
DN2450K4-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.35A 3-Pin TO-252 T/R - Rail/Tube (Alt: DN2450K4-G) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DN2450K4-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.35A 3-Pin TO-252 T/R - Bulk (Alt: DN2450K4-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
DN2450K4-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.35A 3-Pin TO-252 T/R - Bulk (Alt: DN2450K4-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
689-DN2450K4-G
|
Mouser Electronics | MOSFET MOSFET DEPLETION MODE 500V 10 Ohms RoHS: Compliant | 11 |
|
$0.6580 / $0.8300 | Buy Now |
DISTI #
V72:2272_06429048
|
Arrow Electronics | Trans MOSFET N-CH 500V 0.35A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 Container: Cut Strips | Americas - 158 |
|
$0.7248 / $0.7517 | Buy Now |
DISTI #
DN2450K4-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 500V, 10 Ohm, Projected EOL: 2039-06-13 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$0.6000 / $0.8300 | Buy Now |
DISTI #
70431579
|
RS | 3 DPAK T/RMOSFET, DEPLETION-MODE, 500V, 10 Ohm | Microchip Technology Inc. DN2450K4-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8300 | RFQ |
Part Details for DN2450K4-G
DN2450K4-G CAD Models
DN2450K4-G Part Data Attributes:
|
DN2450K4-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN2450K4-G
Microchip Technology Inc
0.35A, 10ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 1 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30 ns | |
Turn-on Time-Max (ton) | 35 ns |