-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.3A, 650V, 8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5086
|
Newark | Mosfet, N Channel, 650V, 0.3A, To-252Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN3765K4-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 | Buy Now |
DISTI #
85X3190
|
Newark | Mosfet, N Channel, 650V, 0.3A, To-252Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN3765K4-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7900 | Buy Now |
DISTI #
87X8694
|
Newark | Power Mosfet, N Channel, 300 Ma, 650 V, 8 Ohm, 0 V Rohs Compliant: Yes |Microchip DN3765K4-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7300 / $3.4500 | Buy Now |
DISTI #
DN3765K4-GCT-ND
|
DigiKey | MOSFET N-CH 650V 300MA TO252-3 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3424 In Stock |
|
$2.5000 / $3.2900 | Buy Now |
DISTI #
DN3765K4-G
|
Avnet Americas | Trans MOSFET N-CH 650V 0.3A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: DN3765K4-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $3.2900 | Buy Now |
DISTI #
689-DN3765K4-G
|
Mouser Electronics | MOSFET NCh DEPLETION-MODE VERTICAL DMOS FET RoHS: Compliant | 1326 |
|
$2.5900 / $3.2900 | Buy Now |
DISTI #
DN3765K4-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 650V, 8.0 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4000 / $3.2900 | Buy Now |
DISTI #
70431591
|
RS | 3 DPAK T/RMOSFET, DEPLETION-MODE, 650V, 8.0 Ohm | Microchip Technology Inc. DN3765K4-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2000 |
|
$1.8100 | Buy Now |
|
Future Electronics | MOSFET, DEPLETION-MODE, 650V, 8.0 OHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.8400 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N Channel - 650 V - 300 mA - 8 ohm - TO-252AA - Surface Mount. RoHS: Compliant |
2000 In Stock 2000 Factory Stock |
|
$2.3300 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DN3765K4-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN3765K4-G
Microchip Technology Inc
0.3A, 650V, 8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 110 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 0.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 175 ns | |
Turn-on Time-Max (ton) | 125 ns |