Part Details for DNA40U2200GU by IXYS Corporation
Overview of DNA40U2200GU by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for DNA40U2200GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DNA40U2200GU-ND
|
DigiKey | POWER DIODE DISCRETES-RECTIFIER Min Qty: 1 Lead time: 14 Weeks Container: Tube |
106 In Stock |
|
$13.6446 / $20.5700 | Buy Now |
DISTI #
747-DNA40U2200GU
|
Mouser Electronics | Bridge Rectifiers PWR DISC-RECT GUFP RoHS: Compliant | 358 |
|
$13.6400 / $20.5700 | Buy Now |
|
Future Electronics | Bridge Rectifier Three Phase Standard 2.2 kV Through Hole GUFP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.1200 / $14.8200 | Buy Now |
|
Future Electronics | Bridge Rectifier Three Phase Standard 2.2 kV Through Hole GUFP RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Container: Tube | 0Tube |
|
$14.1200 / $14.4700 | Buy Now |
DISTI #
DNA40U2200GU
|
TTI | Bridge Rectifiers PWR DISC-RECT GUFP Min Qty: 140 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$13.5000 / $14.8200 | Buy Now |
DISTI #
DNA40U2200GU
|
TME | Bridge rectifier: three-phase, Urmax: 2.2kV, If: 40A, Ifsm: 370A Min Qty: 1 | 0 |
|
$11.2400 / $14.1300 | RFQ |
Part Details for DNA40U2200GU
DNA40U2200GU CAD Models
DNA40U2200GU Part Data Attributes
|
DNA40U2200GU
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DNA40U2200GU
IXYS Corporation
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |