Part Details for DNA90YA2200NA by IXYS Corporation
Overview of DNA90YA2200NA by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DNA90YA2200NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DNA90YA2200NA-ND
|
DigiKey | DIODE MOD GP 2.2KV 90A SOT227B Min Qty: 100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.5442 | Buy Now |
DISTI #
747-DNA90YA2200NA
|
Mouser Electronics | Discrete Semiconductor Modules MINIBLC RoHS: Compliant | 0 |
|
$28.9300 / $29.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$30.5900 | Buy Now |
DISTI #
DNA90YA2200NA
|
TTI | Discrete Semiconductor Modules MINIBLC Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$28.0800 / $29.2200 | Buy Now |
DISTI #
DNA90YA2200NA
|
TME | Bridge rectifier: three-phase half bridge, Urmax: 2.2kV, If: 90A Min Qty: 1 | 0 |
|
$37.3800 / $47.0400 | RFQ |
Part Details for DNA90YA2200NA
DNA90YA2200NA CAD Models
DNA90YA2200NA Part Data Attributes
|
DNA90YA2200NA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DNA90YA2200NA
IXYS Corporation
Rectifier Diode, 1 Phase, 3 Element, 30A, 2200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 100 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |