Part Details for DNF-811-1C-80MM by Yamato Material Co., Ltd
Overview of DNF-811-1C-80MM by Yamato Material Co., Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF-811-1C-80MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33627.1
|
TestEquity LLC | Yamato DNF-811-1C-80mm Programmable Forced Convection Oven, Energy Saving, 80mm Cable Port, 300L, 220V | 0 |
|
$10,370.0000 | Buy Now |