Part Details for DNF14-188-C by Panduit Corp
Overview of DNF14-188-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-188-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14365-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2674 / $1.5400 | Buy Now |
DISTI #
DNF14-188-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.3mm 5.8mm Tin - Bulk (Alt: DNF14-188-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.8898 | Buy Now |
DISTI #
644-DNF14-188C
|
Mouser Electronics | Terminals 16-14 .187 FML DISC RoHS: Compliant | 9 |
|
$1.1700 / $1.5300 | Buy Now |
DISTI #
70368900
|
RS | Female Disconnect, 0.187 X 0.020" (4.8 X 0.5 mm), 16-14 AWG, Blue Nylon Housing | Panduit DNF14-188-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$1.1300 / $1.5100 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
PANDNF14-188-C
|
Heilind Electronics | Female Disconnect, nylon barrel insulate | Americas - 0 in Stock |
|
$1.1883 / $1.5210 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. RoHS: Compliant |
404 In Stock |
|
$1.2500 / $1.5200 | Buy Now |
DISTI #
65014526
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.3mm Tin Bottle Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$1.6986 / $2.0132 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 16 |
|
$2.0363 / $3.2580 | Buy Now |
DISTI #
DNF14-188-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.3mm 5.8mm Tin - Bulk (Alt: DNF14-188-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.8898 | Buy Now |