Part Details for DNF14-250M-C by Panduit Corp
Overview of DNF14-250M-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73250MDBVREP | Texas Instruments | Enhanced Product Cap-Free Nmos 250-Ma Ldo Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 | |
LP591250MDRVREP | Texas Instruments | Enhanced-product, 500-mA low-noise low-IQ low-dropout regulator with reverse current pr 6-WSON -55 to 125 |
Price & Stock for DNF14-250M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6150
|
Newark | Male Disconnect, 6.35Mm, 18Awg, Blue, Product Range:Dnf14 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF14-250M-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2700 | Buy Now |
DISTI #
298-10023-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
775 In Stock |
|
$1.1667 / $1.4900 | Buy Now |
DISTI #
DNF14-250M-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.9mm Nickel - Bulk (Alt: DNF14-250M-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.6000 | Buy Now |
DISTI #
644-DNF14-250M-C
|
Mouser Electronics | Terminals Male Disconnct nylon barrel insulated RoHS: Compliant | 2 |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
72259711
|
RS | Male Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Nylon Insulated | Panduit DNF14-250M-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
70044326
|
RS | Male Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Nylon Insulated | Panduit DNF14-250M-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Package | 0 |
|
$134.6800 / $146.3900 | RFQ |
DISTI #
PANDNF14-250M-C
|
Heilind Electronics | MALE DISCONNECT, NYLON BARREL INSULATED, | Americas - 0 in Stock |
|
$1.0764 / $1.3778 | Buy Now |
|
Onlinecomponents.com | The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.90" (22.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. RoHS: Compliant |
2122 In Stock 2000 On Order 12800 Factory Stock |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
77790852
|
Verical | Quick Disconnect Terminal 14-16AWG Copper Blue M 22.9mm Nickel Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2332 | Americas - 2122 |
|
$1.4690 / $1.7940 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 160 |
|
$0.7350 / $2.4500 | Buy Now |
Part Details for DNF14-250M-C
DNF14-250M-C CAD Models
DNF14-250M-C Part Data Attributes
|
DNF14-250M-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-250M-C
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |