Part Details for DNF14-250M-E by Panduit Corp
Overview of DNF14-250M-E by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-250M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71405615
|
RS | Male Disconnect, Nylon Insulated, 14 - 16 Awg, Blue | Panduit DNF14-250M-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.1900 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 22.9mm 10.7mm Nickel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003100424
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now |