Part Details for DNF14250FIBX-M by Panduit Corp
Overview of DNF14250FIBX-M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNF14250FIBX-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9131
|
Newark | Female Disconnect, Nylon Fully Insulated Rohs Compliant: Yes |Panduit DNF14250FIBX-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$379.8100 / $466.4700 | Buy Now |
DISTI #
298-20462-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1606 In Stock |
|
$0.4752 / $0.6600 | Buy Now |
DISTI #
DNF14250FIBX-M
|
Avnet Americas | DISCONNECT NYLON,FUNNEL ENTRY - Bulk (Alt: DNF14250FIBX-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3552 | Buy Now |
DISTI #
644-DNF14250FIBX-M
|
Mouser Electronics | Terminals Fem Disc NYL fully insuld RoHS: Compliant | 812 |
|
$0.3990 / $0.5500 | Buy Now |
DISTI #
71405614
|
RS | Female Disconnect, Nylon Insulated, 14 - 16 Awg, Blue | Panduit DNF14250FIBX-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.5500 | RFQ |
DISTI #
PANDNF14250FIBX-M
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 0 in Stock |
|
$0.3923 / $0.4113 | Buy Now |
DISTI #
DNF14250FIBX-M
|
Avnet Americas | DISCONNECT NYLON,FUNNEL ENTRY - Bulk (Alt: DNF14250FIBX-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3552 | Buy Now |
DISTI #
000000000000621706
|
Sager | Terminals Fem Disc NYL fully insuld Min Qty: 1000 | 0 |
|
$0.3110 / $0.3541 | Buy Now |
Part Details for DNF14250FIBX-M
DNF14250FIBX-M CAD Models
DNF14250FIBX-M Part Data Attributes:
|
DNF14250FIBX-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14250FIBX-M
Panduit Corp
Wire Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |