Part Details for DNF18-111-C by Panduit Corp
Overview of DNF18-111-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-111-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4681
|
Newark | Female Disconnect, 2.8Mm, 22-18Awg, Red, Product Range:Dnf Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-111-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 564 |
|
$1.1500 / $1.3800 | Buy Now |
DISTI #
298-11932-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
627 In Stock |
|
$1.0597 / $1.3700 | Buy Now |
DISTI #
DNF18-111-C
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 17.5mm Tin - Bulk (Alt: DNF18-111-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7920 | Buy Now |
DISTI #
644-DNF18-111-C
|
Mouser Electronics | Terminals DISC NYLON BARREL INSUL | 50 |
|
$1.0200 / $1.2700 | Buy Now |
DISTI #
V99:2348_06896670
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 17.5mm Tin Bottle Min Qty: 14 Package Multiple: 1 Lead time: 4 Weeks | Americas - 14 |
|
$0.9086 | Buy Now |
DISTI #
70518516
|
RS | Female Disconnect, tab size of 0.110 x 0.020", 22-18 AWG, Red Nylon | Panduit DNF18-111-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
PANDNF18-111-C
|
Heilind Electronics | Female Disconnect, nylon barrel insulate | Americas - 0 in Stock |
|
$1.0577 / $1.3538 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. RoHS: Compliant |
512 In Stock 41300 Factory Stock |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
65014611
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 17.5mm Tin Bottle Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$1.4560 / $1.5990 | Buy Now |
DISTI #
25574868
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 17.5mm Tin Bottle Min Qty: 14 Package Multiple: 1 | Americas - 14 |
|
$0.9086 | Buy Now |