Part Details for DNF18-111FIB-C by Panduit Corp
Overview of DNF18-111FIB-C by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-111FIB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1964
|
Newark | Female Disconnect, 2.8Mm, 18Awg, Red, Product Range:Dnf-Fib Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-111FIB-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1381 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
298-14374-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0431 / $1.2600 | Buy Now |
DISTI #
DNF18-111FIB-C
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece - Bulk (Alt: DNF18-111FIB-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7323 | Buy Now |
DISTI #
644-DNF18-111FIB-C
|
Mouser Electronics | Terminals DISC NYLON FULLY-INSUL. RoHS: Compliant | 10869 |
|
$0.9000 / $0.9200 | Buy Now |
DISTI #
70044626
|
RS | Female Disconnect tab size of 0.110 x 0.020" 22-18 AWG Red Nylon Housing | Panduit DNF18-111FIB-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Package | 2 |
|
$112.9500 / $122.7700 | Buy Now |
DISTI #
72259714
|
RS | Female Disconnect tab size of 0.110 x 0.020" 22-18 AWG Red Nylon Housing | Panduit DNF18-111FIB-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.2600 | RFQ |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
PANDNF18-111FIB-C
|
Heilind Electronics | FEMALE DISCONNECT, NYLON FULLY INSULATED | Americas - 0 in Stock |
|
$0.9780 / $1.2518 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
900 In Stock 8500 Factory Stock |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
80896742
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin PAN-TERM® Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2419 | Americas - 900 |
|
$1.3049 / $1.8146 | Buy Now |
Part Details for DNF18-111FIB-C
DNF18-111FIB-C CAD Models
DNF18-111FIB-C Part Data Attributes
|
DNF18-111FIB-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-111FIB-C
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |