Part Details for DNF18-112FIB-3K by Panduit Corp
Overview of DNF18-112FIB-3K by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DNF18-112FIB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1992
|
Newark | Female Quick Disconnect, 22Awg-18Awg, Product Range:Reel Smart Dnf-Fib, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.3Mm, Tab Size - Imperial:0.11" X 0.01", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-112FIB-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,052.6900 / $1,208.1200 | Buy Now |
DISTI #
298-10405-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2751 In Stock |
|
$0.3688 / $0.5400 | Buy Now |
DISTI #
DNF18-112FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18mm 14.83mm Tin Strip - Tape and Reel (Alt: DNF18-112FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2756 | Buy Now |
DISTI #
644-DNF18-112FIB-3K
|
Mouser Electronics | Terminals Fem Disc NYL fully insuld RoHS: Compliant | 0 |
|
$0.3920 / $0.4400 | Order Now |
DISTI #
PANDNF18-112FIB-3K
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 0 in Stock |
|
$0.1993 / $0.2090 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in natural-colored, standard receptacle nylon housing. It has a tab size of 0.110 x 0.010" (2.8 x 0.3 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. RoHS: Compliant | 0 |
|
$0.2760 / $0.3210 | Buy Now |
|
Quest Components | 2400 |
|
$0.5850 / $1.9500 | Buy Now | |
DISTI #
DNF18-112FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18mm 14.83mm Tin Strip - Tape and Reel (Alt: DNF18-112FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2756 | Buy Now |
DISTI #
000000000000046779
|
Sager | Terminals Fem Disc NYL fully insuld Min Qty: 3000 | 0 |
|
$0.1782 / $0.1873 | Buy Now |
Part Details for DNF18-112FIB-3K
DNF18-112FIB-3K CAD Models
DNF18-112FIB-3K Part Data Attributes:
|
DNF18-112FIB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-112FIB-3K
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |