Part Details for DNF18-250FIB-3K by Panduit Corp
Overview of DNF18-250FIB-3K by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-250FIB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6163
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Dnf Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-250FIB-3K (Alternate Part Number: 07498382690 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4718 |
|
$0.3850 / $0.4730 | Buy Now |
DISTI #
298-10407-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
69962 In Stock |
|
$0.2971 / $0.4300 | Buy Now |
DISTI #
DNF18-250FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin Reel - Tape and Reel (Alt: DNF18-250FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2220 | Buy Now |
DISTI #
75K6163
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.3mm 8.9mm Tin Reel - Bulk (Alt: 75K6163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 4718 Partner Stock |
|
$0.4270 / $0.4730 | Buy Now |
DISTI #
644-DNF18-250FIB-3K
|
Mouser Electronics | Terminals DISCO FEMALE FULLY-INSUL - RoHS: Compliant | 164483 |
|
$0.2310 / $0.3700 | Buy Now |
DISTI #
V72:2272_06896705
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 21.3mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Container: Cut Strips | Americas - 2700 |
|
$0.2304 / $0.3662 | Buy Now |
DISTI #
71091304
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 22-18 AWG, Red Nylon | Panduit DNF18-250FIB-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3642 |
|
$0.2810 / $0.4200 | Buy Now |
|
Bisco Industries | 27005 |
|
Buy Now | ||
DISTI #
PANDNF18-250FIB-3K
|
Heilind Electronics | FEMALE DISCONNECT, NYLON FULLY INSULATED | Americas - 654750 in Stock |
|
$0.1606 / $0.1684 | Buy Now |
|
Onlinecomponents.com | Crimp female quick connector – Red - Fully insulated - Tab width 6.35mm - Tab thickness 0.81mm - Length 21.34 mm – 18/22 AWG - Contact material: brass - Contact finish: tin RoHS: Compliant |
80719 In Stock 1104000 Factory Stock |
|
$0.2254 / $0.2449 | Buy Now |
Part Details for DNF18-250FIB-3K
DNF18-250FIB-3K CAD Models
DNF18-250FIB-3K Part Data Attributes:
|
DNF18-250FIB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-250FIB-3K
Panduit Corp
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |