Part Details for DNFF150BK230 by Hammond Manufacturing
Overview of DNFF150BK230 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNFF150BK230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5661
|
Newark | Filter Fan Kit, 150Mm, 230Cfm, 230V, Blk, Kit Contents:150Mm Fan, Filter, Filter Grill, Metal Grill, Cord And Mounting Hardware, Flow Rate - Imperial:230Cfm, Flow Rate - Metric:-, Product Range:Dnff Series Rohs Compliant: Yes |Hammond DNFF150BK230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$96.0900 / $118.6100 | Buy Now |
DISTI #
3937-DNFF150BK230-ND
|
DigiKey | FAN & FILTER KIT, 150MM, BLACK Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$156.2547 / $178.5600 | Buy Now |
DISTI #
164-DNFF150BK230-ND
|
DigiKey | FAN & FILTER KIT, 150MM, BLACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0200 | Buy Now |
DISTI #
546-DNFF150BK230
|
Mouser Electronics | Racks & Rack Cabinet Accessories FAN & FILTER KIT, 150mm, BLACK RoHS: Compliant | 0 |
|
$96.0400 / $101.0200 | Order Now |
DISTI #
72075683
|
RS | Fan & Filter Kit, 150Mm, Black | Hammond Manufacturing DNFF150BK230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$103.1300 | RFQ |
|
Onlinecomponents.com | fan and filter kit RoHS: Compliant | 3 Factory Stock |
|
$87.0300 / $110.8900 | Buy Now |
|
Powell Electronics | FAN & FILTER KIT, 150mm, BLACK Min Qty: 1 | 2 |
|
$125.0000 | Buy Now |
|
Master Electronics | fan and filter kit RoHS: Compliant | 3 Factory Stock |
|
$87.0300 / $110.8900 | Buy Now |