Part Details for DNFR18205FIB-KD by Panduit Corp
Overview of DNFR18205FIB-KD by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNFR18205FIB-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2199
|
Newark | Female Disconnect, Right Angle, Nylon Fully Insulated, 22 - 18 Awg, .187/.205 X .032 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNFR18205FIB-KD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6510 | Buy Now |
DISTI #
07AH2200
|
Newark | Female Disconnect, Right Angle, Nylon Fully Insulated, 22 - 18 Awg, .187/.205 X .032 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNFR18205FIB-KD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.5460 | Buy Now |
DISTI #
298-11427-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7116 In Stock |
|
$0.5021 / $0.7000 | Buy Now |
DISTI #
DNFR18205FIB-KD
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.48mm Tin Reel - Tape and Reel (Alt: DNFR18205FIB-KD) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3752 | Buy Now |
DISTI #
644-DNFR18205FIB-KD
|
Mouser Electronics | Terminals Female Disc right angle nylon full ins RoHS: Compliant | 2955 |
|
$0.4590 / $0.5400 | Buy Now |
DISTI #
71091319
|
RS | Right Angle Female Disconnect, tab size of .205 X .032, 22-18 AWG, Red Nylon | Panduit DNFR18205FIB-KD RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4020 / $0.5740 | RFQ |
DISTI #
PANDNFR18205FIB-KD
|
Heilind Electronics | Female Disconnect, right fu angle, nylon | Americas - 23625 in Stock |
|
$0.2714 / $0.2845 | Buy Now |
|
Onlinecomponents.com | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187/0.205 x 0.032 (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 1500 pieces. RoHS: Compliant |
4500 In Stock 702000 Factory Stock |
|
$0.4899 / $0.5399 | Buy Now |
DISTI #
DNFR18205FIB-KD
|
TTI | Terminals Female Disc right angle nylon full ins RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3800 / $0.4110 | Buy Now |
DISTI #
DNFR18205FIB-KD
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.48mm Tin Reel - Tape and Reel (Alt: DNFR18205FIB-KD) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3752 | Buy Now |
Part Details for DNFR18205FIB-KD
DNFR18205FIB-KD CAD Models
DNFR18205FIB-KD Part Data Attributes:
|
DNFR18205FIB-KD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNFR18205FIB-KD
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for DNFR18205FIB-KD
This table gives cross-reference parts and alternative options found for DNFR18205FIB-KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNFR18205FIB-KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNFR18-205FIB-KD | BRASS, TIN FINISH, WIRE TERMINAL | Panduit Corp | DNFR18205FIB-KD vs DNFR18-205FIB-KD |