Part Details for DNR120AS24-I by XP Power
Overview of DNR120AS24-I by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNR120AS24-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-1089-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 61 Weeks Container: Box |
362 In Stock |
|
$82.4004 / $98.1000 | Buy Now |
DISTI #
209-DNR120AS24-I
|
Mouser Electronics | DIN Rail Power Supplies Power supply, 120 Watt switcher, DIN rail mount RoHS: Compliant | 48 |
|
$88.2900 / $98.1000 | Buy Now |
DISTI #
70808185
|
RS | Power Supply AC-DC 24V 5A 90-132/180-264V In Enclosed 120W DIN Rail DNR Series | XP Power DNR120AS24-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 696 |
|
$86.8200 / $98.1000 | Buy Now |
DISTI #
DNR120AS24-I
|
TME | Power supply: switched-mode, for DIN rail, 120W, 24VDC, 5A, 86% Min Qty: 1 | 3 |
|
$82.4900 / $105.1400 | Buy Now |
DISTI #
DNR120AS24-I
|
Avnet Abacus | Power supply, 120 Watt switcher, DIN rail mount (Alt: DNR120AS24-I) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 6 Days | Abacus - 40 |
|
Buy Now |
Part Details for DNR120AS24-I
DNR120AS24-I CAD Models
DNR120AS24-I Part Data Attributes
|
DNR120AS24-I
XP Power
Buy Now
Datasheet
|
Compare Parts:
DNR120AS24-I
XP Power
AC-DC Regulated Power Supply Module, 120W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 125 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 120 W | |
Width | 63.5 mm |