-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 60W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1930
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 50W, 10A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:5Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Height:90Mm Rohs Compliant: Yes |Xp Power DNR60US05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$42.7600 / $50.9000 | Buy Now |
DISTI #
53M7453
|
Newark | Psu, Din Rail, 60W, 5V, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:5Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power DNR60US05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4300 / $64.0300 | Buy Now |
DISTI #
1470-1103-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 60W Min Qty: 1 Lead time: 57 Weeks Container: Box |
104 In Stock |
|
$42.7602 / $50.9000 | Buy Now |
DISTI #
209-DNR60US05
|
Mouser Electronics | DIN Rail Power Supplies Power supply, 60 Watt switcher, DIN rail mount RoHS: Compliant | 29 |
|
$42.7500 / $50.9000 | Buy Now |
DISTI #
70808211
|
RS | Power Supply AC-DC 5V 10A 85-264V In Enclosed 50W DIN Rail DNR Series | XP Power DNR60US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 17 |
|
$50.9000 | Buy Now |
DISTI #
DNR60US05
|
TME | Power supply: switched-mode, for DIN rail, 60W, 5VDC, 10A, 79% Min Qty: 1 | 2 |
|
$51.1600 / $64.8500 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 5V 10A, 85-264VAC In, Enclosed, 50W, DIN Rail, Adj Vout | 50 |
|
$200.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DNR60US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
DNR60US05
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 115 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 60 W | |
Width | 90 mm |