Part Details for DNT12S0A0R03 by Eltek
Overview of DNT12S0A0R03 by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNT12S0A0R03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNT12S0A0R03
|
Avnet Americas | Module DC-DC Adjustable-OUT 0.75V to 5.5V 3A 5-Pin - Trays (Alt: DNT12S0A0R03) Min Qty: 400 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
DNT12S0A0R03
|
Avnet Americas | Module DC-DC Adjustable-OUT 0.75V to 5.5V 3A 5-Pin - Trays (Alt: DNT12S0A0R03) Min Qty: 400 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |