Part Details for DNT24P by Murata Manufacturing Co Ltd
Overview of DNT24P by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DNT24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1163-ND
|
DigiKey | RF TXRX MOD ISM > 1GHZ U.FL TH Min Qty: 1 Lead time: 99 Weeks Container: Tray |
840 In Stock |
|
$57.9375 / $71.4600 | Buy Now |
DISTI #
DNT24P
|
Avnet Americas | RF Transceiver FSK 5V 30-Pin - Bulk (Alt: DNT24P) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
$48.7500 / $57.7500 | Buy Now |
DISTI #
725-DNT24P
|
Mouser Electronics | RF Modules 2.4 GHz 6.3/63mW 128 BIT | 0 |
|
Order Now | |
DISTI #
DNT24P
|
TTI | RF Modules 2.4 GHz 6.3/63mW 128 BIT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
DNT24P
|
Avnet Abacus | (Alt: DNT24P) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 2.4 GHz 1 and 63mW 128 Bit AES, DNT24P OEM Module, Pins Min Qty: 1 | 0 |
|
$59.9500 | Buy Now |
Part Details for DNT24P
DNT24P CAD Models
DNT24P Part Data Attributes
|
DNT24P
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DNT24P
Murata Manufacturing Co Ltd
Telecom Circuit, 1-Func, MODULE-30
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Murata Electronics | |
JESD-30 Code | R-XDMA-T30 | |
Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 27.94 mm |