Part Details for DO1608C-472MLC by Coilcraft Inc
Overview of DO1608C-472MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for DO1608C-472MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO1608C-472MLC-ND
|
DigiKey | FIXED IND 4.7UH 1.9A 90MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12914 In Stock |
|
$1.2400 | Buy Now |
DISTI #
994-DO1608C-472MLC
|
Mouser Electronics | Power Inductors - SMD 4.7uH Shld 20% 1.9A 90mOhms RoHS: Compliant | 5938 |
|
$1.0300 / $2.2400 | Buy Now |
|
Bristol Electronics | 842 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 53000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 3177 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 4.7uh, 20±% | 787 |
|
$0.5850 / $1.4625 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 4.7uh, 20±% | 673 |
|
$0.5850 / $1.4625 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 4.7uh, 20±% | 42400 |
|
$0.3300 / $1.5000 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 15742 |
|
$0.3900 / $0.9900 | Buy Now |
Part Details for DO1608C-472MLC
DO1608C-472MLC CAD Models
DO1608C-472MLC Part Data Attributes
|
DO1608C-472MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1608C-472MLC
Coilcraft Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |