Part Details for DO1813H-223MLD by Coilcraft Inc
Overview of DO1813H-223MLD by Coilcraft Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DO1813H-223MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO1813H-223MLD-ND
|
DigiKey | DO1813H-223 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3330 In Stock |
|
$1.0125 / $1.3000 | Buy Now |
DISTI #
994-DO1813H-223MLD
|
Mouser Electronics | Power Inductors - SMD 22uH Unshld 20% 1A 250mOhms RoHS: Compliant | 1146 |
|
$1.0600 / $2.3200 | Buy Now |
|
Bristol Electronics | 1442 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4162 |
|
$0.4100 / $1.0400 | Buy Now |
|
Chip1Cloud | SMT Power Inductors �C DO1813H Series | 1200 |
|
RFQ | |
DISTI #
2287226
|
element14 Asia-Pacific | INDUCTOR, 22.6UH, 1A, 20%, PWR, 25MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 101 |
|
$0.8845 / $2.0122 | Buy Now |
DISTI #
2287226RL
|
element14 Asia-Pacific | INDUCTOR, 22.6UH, 1A, 20%, PWR, 25MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 101 |
|
$0.8845 / $1.6142 | Buy Now |
DISTI #
2287226
|
Farnell | INDUCTOR, 22.6UH, 1A, 20%, PWR, 25MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 101 |
|
$0.8297 / $2.1678 | Buy Now |
DISTI #
2287226RL
|
Farnell | INDUCTOR, 22.6UH, 1A, 20%, PWR, 25MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 101 |
|
$0.8297 / $1.6196 | Buy Now |
Part Details for DO1813H-223MLD
DO1813H-223MLD CAD Models
DO1813H-223MLD Part Data Attributes:
|
DO1813H-223MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1813H-223MLD
Coilcraft Inc
General Purpose Inductor, 22.6uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3524 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3524 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 22.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO1813H-223MLD
This table gives cross-reference parts and alternative options found for DO1813H-223MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1813H-223MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1813H-223MLB | General Purpose Inductor, 22.6uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | Coilcraft Inc | DO1813H-223MLD vs DO1813H-223MLB |
DO1813H-223MSD | General Purpose Inductor, 22.6uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, | Coilcraft Inc | DO1813H-223MLD vs DO1813H-223MSD |
DO1813H-223MTD | General Purpose Inductor, 22.6uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | Coilcraft Inc | DO1813H-223MLD vs DO1813H-223MTD |
DO1813H-223MSB | General Purpose Inductor, 22.6uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, | Coilcraft Inc | DO1813H-223MLD vs DO1813H-223MSB |