Part Details for DO3308P-333MLD by Coilcraft Inc
Overview of DO3308P-333MLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DO3308P-333MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO3308P-333MLD-ND
|
DigiKey | FIXED IND 33UH 1.2A 250MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4344 In Stock |
|
$1.3750 / $1.6500 | Buy Now |
DISTI #
994-DO3308P-333MLD
|
Mouser Electronics | Power Inductors - SMD 33uH Unshld 20% 1.6A 250mOhms RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.7140 / $2.0400 | Buy Now | |
|
Quest Components | 40 |
|
$1.5000 / $2.4000 | Buy Now | |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 5430 |
|
$0.5100 / $1.3200 | Buy Now |
|
Velocity Electronics | Our Stock | 13 |
|
RFQ |
Part Details for DO3308P-333MLD
DO3308P-333MLD CAD Models
DO3308P-333MLD Part Data Attributes
|
DO3308P-333MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3308P-333MLD
Coilcraft Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |