Part Details for DO3308P-474MLD by Coilcraft Inc
Overview of DO3308P-474MLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DO3308P-474MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO3308P-474MLD-ND
|
DigiKey | FIXED IND 470UH 200MA 3.3OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
630 In Stock |
|
$1.3750 / $1.6500 | Buy Now |
DISTI #
994-DO3308P-474MLD
|
Mouser Electronics | Power Inductors - SMD 470uH Unshld 20% 0.4A 3.3Ohms RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 788 |
|
$0.5100 / $1.3200 | Buy Now |
DISTI #
2457509RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4091 / $1.5485 | Buy Now |
DISTI #
2457509
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4091 / $2.6714 | Buy Now |
DISTI #
2457509RL
|
Farnell | INDUCTOR, 470UH, 20%, 0.33A, UNSHLD RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.3737 / $1.8607 | Buy Now |
DISTI #
2457509
|
Farnell | INDUCTOR, 470UH, 20%, 0.33A, UNSHLD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3737 / $2.5600 | Buy Now |
Part Details for DO3308P-474MLD
DO3308P-474MLD CAD Models
DO3308P-474MLD Part Data Attributes
|
DO3308P-474MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3308P-474MLD
Coilcraft Inc
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |