Part Details for DO3316H-331MLD by Coilcraft Inc
Overview of DO3316H-331MLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DO3316H-331MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DO3316H-331MLD
|
Mouser Electronics | Power Inductors - SMD 330nH Unshld 20% 16A 2mOhms RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1374 |
|
$0.5300 / $1.2000 | Buy Now |
Part Details for DO3316H-331MLD
DO3316H-331MLD CAD Models
DO3316H-331MLD Part Data Attributes
|
DO3316H-331MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316H-331MLD
Coilcraft Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5239 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.35 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 9.91 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 16 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO3316H-331MLD
This table gives cross-reference parts and alternative options found for DO3316H-331MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3316H-331MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO3316H-331MSB | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, | Coilcraft Inc | DO3316H-331MLD vs DO3316H-331MSB |
DO3316H-331MSD | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, | Coilcraft Inc | DO3316H-331MLD vs DO3316H-331MSD |