Part Details for DO3316P-105MLD by Coilcraft Inc
Overview of DO3316P-105MLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DO3316P-105MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO3316P-105MLD-ND
|
DigiKey | FIXED IND 1MH 300MA 3OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8942 In Stock |
|
$1.1875 / $1.4900 | Buy Now |
DISTI #
994-DO3316P-105MLD
|
Mouser Electronics | Power Inductors - SMD 1 mH Unshld 20% 0.3A 3Ohms RoHS: Compliant | 4479 |
|
$1.2100 / $2.6500 | Buy Now |
|
Bristol Electronics | 542 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 196 |
|
$0.7525 / $1.5050 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 11177 |
|
$0.4300 / $1.1900 | Buy Now |
|
Chip Stock | 872 |
|
RFQ |
Part Details for DO3316P-105MLD
DO3316P-105MLD CAD Models
DO3316P-105MLD Part Data Attributes
|
DO3316P-105MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-105MLD
Coilcraft Inc
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |