Part Details for DO3316P-331HC by Coilcraft Inc
Overview of DO3316P-331HC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DO3316P-331HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2509 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 4021 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | D03316P-331HC | 664 |
|
$0.2940 / $0.6300 | Buy Now |
|
Quest Components | D03316P-331HC | 2007 |
|
$0.3675 / $1.0500 | Buy Now |
|
Quest Components | D03316P-331HC | 760 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | D03316P-331HC | 600 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | D03316P-331HC | 2660 |
|
$0.3750 / $1.5000 | Buy Now |
|
Quest Components | D03316P-331HC | 1792 |
|
$0.7350 / $2.4500 | Buy Now |
|
Quest Components | D03316P-331HC | 269 |
|
$0.5250 / $1.0500 | Buy Now |
Part Details for DO3316P-331HC
DO3316P-331HC CAD Models
DO3316P-331HC Part Data Attributes
|
DO3316P-331HC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-331HC
Coilcraft Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5239 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.35 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 9.91 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 20 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |