-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO3316P-473MLD-ND
|
DigiKey | FIXED IND 47UH 1.8A 140MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8426 In Stock |
|
$1.1875 / $1.4900 | Buy Now |
DISTI #
994-DO3316P-473MLD
|
Mouser Electronics | Power Inductors - SMD 47uH Unshld 20% 1.8A 140mOhms RoHS: Compliant | 12531 |
|
$1.2100 / $2.6500 | Buy Now |
|
Bristol Electronics | 1118 |
|
RFQ | ||
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 122 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 47uh, 20±% | 97 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 47uh, 20±% | 302 |
|
$0.6020 / $1.5050 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 47uh, 20±% | 480 |
|
$0.6450 / $1.6125 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 47uh, 20±% | 144 |
|
$0.8063 / $1.6125 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 47uh, 20±% | 336 |
|
$0.8400 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DO3316P-473MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-473MLD
Coilcraft Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for DO3316P-473MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3316P-473MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-3316-47 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | Renco Electronics Inc | DO3316P-473MLD vs RL-3316-47 |