Part Details for DO3316T-222MLD by Coilcraft Inc
Overview of DO3316T-222MLD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DO3316T-222MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DO3316T-222MLD
|
Mouser Electronics | Power Inductors - SMD 2.2uH Unshld 20% 7.4A 11mOhms AECQ2 RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
|
Quest Components | 538 |
|
$1.2144 / $2.9440 | Buy Now | |
|
Coilcraft Direct | Power inductor, high temp, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 626 |
|
$0.9200 / $1.6100 | Buy Now |
Part Details for DO3316T-222MLD
DO3316T-222MLD CAD Models
DO3316T-222MLD Part Data Attributes:
|
DO3316T-222MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316T-222MLD
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5239 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.35 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 9.91 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 7.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |