Part Details for DO5022H-472MLD by Coilcraft Inc
Overview of DO5022H-472MLD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DO5022H-472MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.2320 / $2.4640 | Buy Now | |
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 200 |
|
$0.7700 / $2.2200 | Buy Now |
Part Details for DO5022H-472MLD
DO5022H-472MLD CAD Models
DO5022H-472MLD Part Data Attributes:
|
DO5022H-472MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5022H-472MLD
Coilcraft Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8864 | |
Construction | Rectangular | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 16.26 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 8.4 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |