Part Details for DO5022P-473B by Coilcraft Inc
Overview of DO5022P-473B by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DO5022P-473B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for DO5022P-473B
DO5022P-473B CAD Models
DO5022P-473B Part Data Attributes
|
DO5022P-473B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5022P-473B
Coilcraft Inc
General Purpose Inductor, 47uH, 20%, 1 Element, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO5022P-473B
This table gives cross-reference parts and alternative options found for DO5022P-473B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO5022P-473B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM3316-471M | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, | JW Miller | DO5022P-473B vs PM3316-471M |
DO5022P-154B | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, | Coilcraft Inc | DO5022P-473B vs DO5022P-154B |
HM71-50151LF | 1 ELEMENT, 150uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | DO5022P-473B vs HM71-50151LF |
B2155 | General Purpose Inductor, 205uH, 7%, 2 Element, SMD, | Pulse Electronics Corporation | DO5022P-473B vs B2155 |
L-19546 | General Purpose Inductor, 470uH, 20%, 1 Element, SMD, | Rhombus Industries Inc | DO5022P-473B vs L-19546 |
DO5022P-474B | General Purpose Inductor, 470uH, 20%, 1 Element, SMD, | Coilcraft Inc | DO5022P-473B vs DO5022P-474B |
ASPI-1306T-471M | 1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | DO5022P-473B vs ASPI-1306T-471M |
B2127AT | General Purpose Inductor, 340uH, 7%, 2 Element, SMD, | Pulse Electronics Corporation | DO5022P-473B vs B2127AT |
DO3316P-474B | General Purpose Inductor, 470uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | DO5022P-473B vs DO3316P-474B |
B2125A | General Purpose Inductor, 50uH, 7%, 2 Element, SMD, | Pulse Electronics Corporation | DO5022P-473B vs B2125A |