Part Details for DP02DC-4 by 3M Electronics
Overview of DP02DC-4 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP02DC-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Filtrete(TM) Allergen Reduction Filterfor4inchHousings DPO2DC-4, 20 in x 20 in x 4in(49,5cm x49,5 cm x 10,6 cm) RoHS: Compliant Min Qty: 4 Package Multiple: 4 | 0 |
|
RFQ |