Part Details for DP05A1920TTR by Kyocera AVX Components
Overview of DP05A1920TTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP05A1920TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8061-1-ND
|
DigiKey | RF DIPLEXER 859MHZ/1.92GHZ 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8677 / $2.0300 | Buy Now |
DISTI #
DP05A1920TTR
|
Avnet Americas | Multilayer Organic 6-Pin LGA T/R - Tape and Reel (Alt: DP05A1920TTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1751 | Buy Now |
DISTI #
581-DP05A1920TTR
|
Mouser Electronics | Signal Conditioning 1920MHz Diplexer RoHS: Compliant | 0 |
|
$0.8130 | Order Now |
DISTI #
V72:2272_10745368
|
Arrow Electronics | RF Diplexer 824MHz to 894MHz/1850MHz to 1990MHz 6-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1449 Container: Cut Strips | Americas - 5 |
|
$0.1759 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7910 | Buy Now |
DISTI #
DP05A1920TTR
|
TTI | Signal Conditioning 1920MHz Diplexer RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
DP05A1920TTR
|
Richardson RFPD | DIPLEXER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8300 | Buy Now |
Part Details for DP05A1920TTR
DP05A1920TTR CAD Models
DP05A1920TTR Part Data Attributes
|
DP05A1920TTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DP05A1920TTR
Kyocera AVX Components
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Filter Type | DUPLEXER | |
Height | 0.55 mm | |
Insertion Loss (Rx) | -0.6 dB | |
Insertion Loss (Tx) | -0.6 dB | |
Length | 2.12 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Receive Center Frequency | 1920 MHz | |
Transmit Center Frequency | 1920 MHz | |
VSWR | 1.4 | |
Width | 1.28 mm |