Part Details for DP09H1212A30K by TE Connectivity
Overview of DP09H1212A30K by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP09H1212A30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2184
|
Newark | Dp09 Hor 12P 12Det 30K M7*5Mm |Citec Te Connectivity DP09H1212A30K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $2.8700 | Buy Now |
DISTI #
DP09H1212A30K-ND
|
DigiKey | DP09 HOR 12P 12DET 30K M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6857 | Buy Now |
DISTI #
279-DP09H1212A30K
|
Mouser Electronics | Encoders DP09 HOR 12P 12DET 30K M7*5MM RoHS: Compliant | 0 |
|
$2.6300 / $2.6800 | Order Now |
|
Onlinecomponents.com | DP09 HOR 12P 12DET 30K M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
DISTI #
3-1879325-2
|
Avnet Abacus | 9mm Rotary Encoder Horizontal 30mm Knurled Shaft 3-Pin (Alt: 3-1879325-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09 HOR 12P 12DET 30K M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
Part Details for DP09H1212A30K
DP09H1212A30K CAD Models
DP09H1212A30K Part Data Attributes
|
DP09H1212A30K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP09H1212A30K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.35mm x 9.5mm x 7.05mm | |
Resistor Type | POTENTIOMETER |