Part Details for DP09SH3015A20F by TE Connectivity
Overview of DP09SH3015A20F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DP09SH3015A20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2291
|
Newark | Dp09S Hor 15P 30Det 20F M7*5Mm |Citec Te Connectivity DP09SH3015A20F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.5600 | Buy Now |
DISTI #
DP09SH3015A20F-ND
|
DigiKey | DP09S HOR 15P 30DET 20F M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3323 | Buy Now |
DISTI #
279-DP09SH3015A20F
|
Mouser Electronics | Encoders DP09S HOR 15P 30DET 20F M7*5MM RoHS: Compliant | 0 |
|
$3.2600 / $3.3300 | Order Now |
|
Onlinecomponents.com | DP09S HOR 15P 30DET 20F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.0400 / $6.3800 | Buy Now |
DISTI #
5-1879326-5
|
Avnet Abacus | 9mm Rotary Encoder with Switch Horizontal 20mm Flatted Shaft 5-Pin (Alt: 5-1879326-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202022
|
Farnell | DP09S HOR 15P 30DET 20F M7*5MM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$3.3343 | Buy Now |
|
Master Electronics | DP09S HOR 15P 30DET 20F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.0400 / $6.3800 | Buy Now |
Part Details for DP09SH3015A20F
DP09SH3015A20F CAD Models
DP09SH3015A20F Part Data Attributes
|
DP09SH3015A20F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP09SH3015A20F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.3mm x 9.7mm x 12.05mm | |
Resistor Type | POTENTIOMETER |