Part Details for DP09SH3015B15K by TE Connectivity
Overview of DP09SH3015B15K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DP09SH3015B15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2298
|
Newark | Dp09S Hor 15P 30Det 15K M7*7Mm |Citec Te Connectivity DP09SH3015B15K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.5600 | Buy Now |
DISTI #
DP09SH3015B15K-ND
|
DigiKey | DP09S HOR 15P 30DET 15K M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3323 | Buy Now |
DISTI #
279-DP09SH3015B15K
|
Mouser Electronics | Encoders 15P 30DET 15K M7*7MM Horizontal Spindle RoHS: Compliant | 0 |
|
$3.2600 / $3.3300 | Order Now |
|
Onlinecomponents.com | DP09S HOR 15P 30DET 15K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.0400 / $6.3800 | Buy Now |
DISTI #
5-1879326-0
|
Avnet Abacus | 9mm Rotary Encoder with Switch Horizontal 15mm Knurled Shaft 5-Pin (Alt: 5-1879326-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202020
|
Farnell | DP09S HOR 15P 30DET 15K M7*7MM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$3.3344 | Buy Now |
|
Master Electronics | DP09S HOR 15P 30DET 15K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.0400 / $6.3800 | Buy Now |
Part Details for DP09SH3015B15K
DP09SH3015B15K CAD Models
DP09SH3015B15K Part Data Attributes
|
DP09SH3015B15K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP09SH3015B15K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.3mm x 9.7mm x 12.05mm | |
Resistor Type | POTENTIOMETER |