Part Details for DP11SH2020B30S by TE Connectivity
Overview of DP11SH2020B30S by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DP11SH2020B30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2528
|
Newark | Dp11S Hor 20P 20Det 30S M7*7Mm |Citec Te Connectivity DP11SH2020B30S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.8200 | Buy Now |
DISTI #
279-DP11SH2020B30S
|
Mouser Electronics | Encoders 20P 20DET 30S M7*7MM Horizontal Spindle RoHS: Compliant | 0 |
|
$2.5800 / $2.6300 | Order Now |
|
Onlinecomponents.com | DP11S HOR 20P 20DET 30S M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4100 / $5.0500 | Buy Now |
DISTI #
7-1879320-3
|
Avnet Abacus | 11mm Rotary Encoder with Switch Horizontal 30mm Slotted Shaft 5-Pin (Alt: 7-1879320-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202076
|
Farnell | DP11S HOR 20P 20DET 30S M7*7MM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$2.6357 | Buy Now |
|
Master Electronics | DP11S HOR 20P 20DET 30S M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4100 / $5.0500 | Buy Now |
Part Details for DP11SH2020B30S
DP11SH2020B30S CAD Models
DP11SH2020B30S Part Data Attributes
|
DP11SH2020B30S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SH2020B30S
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.3mm | |
Resistor Type | POTENTIOMETER |